GC Electronics 19-823

Chemical, Adhesive, Potting Compound, Bottle, Wt 8OZ., Temp -40 to +300DEGF, Time 1HR
$ 25.213
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 19-823.

Master Electronics

Datasheet4 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of GC Electronics 19-823 provided by its distributors.

CHEMICAL, ADHESIVE, POTTING COMPOUND, BOTTLE, WT 8OZ.,TEMP -40 TO +300DEGF, TIME 1HR
Potting Epoxy Kit 2 Bottles 4oz
Potting Epoxy 8 oz Epoxy Resin
Potting Epoxy Kit, Black, 2 Bottles, 4Oz; Potting Compound Type:Epoxy; Compound Colour:Black; Product Range:-; Dispensing Method:Bottle; Volume:8Fl.oz (Us); Weight:- Rohs Compliant: Yes |Gc Electronics 19-823

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19-0823-0000
  • 19-823.