Gardtec SC92-W2B

92 mm Gloss Black Electro Deposit Finish Wire Fan Guard (Ring 1.6 mm /Rib 1.8 mm)
$ 0.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC92-W2B.

Farnell

Datasheet1 page9 years ago

Jameco

Future Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Gardtec SC92-W2B provided by its distributors.

92 mm Gloss Black Electro Deposit Finish Wire Fan Guard (Ring 1.6 mm /Rib 1.8 mm)
92mm Black Anodized Steel Fan Guard
Fan Guard, 92Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:92Mm Axial Fans; Fixing Centers:82.5Mm; Color/Finish:Black; Product Range:-; Fan Frame Size:92Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC92-W2B

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC92W2B