Gardtec SC92-P10

91.8 mm Black Plastic UL94V-O Through Hole Plastic Fan Guard
$ 0.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC92-P10.

Future Electronics

Datasheet1 page21 years ago
Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
+43.67%

Supply Chain

Introduction Date2016-05-11

Descriptions

Descriptions of Gardtec SC92-P10 provided by its distributors.

91.8 mm Black Plastic UL94V-O Through Hole Plastic Fan Guard
Thrml Mgmt Access Fan Guard 92mm Plastic
Fan Guard, 92Mm, Plastic; Fan Guard Type:Plastic; For Use With:92Mm Axial Fans; Fixing Centers:82.6Mm; Color/Finish:-; Product Range:-; Fan Frame Size:92Mm; Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC92-P10

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC92P10