Gardtec SC80-P10

SC Series 80 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
$ 0.375

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC80-P10.

Farnell

Datasheet16 pages18 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-6.51%

Descriptions

Descriptions of Gardtec SC80-P10 provided by its distributors.

SC Series 80 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
Guard Thermal Management
80MM PLASTIC FAN GUARD
PLASTIC FAN GUARDS
Fan Guard, 80Mm, Plastic; Fan Guard Type:Plastic; For Use With:80Mm Axial Fans; Fixing Centers:71.5Mm; Color/Finish:-; Product Range:-; Fan Frame Size:80Mm; Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC80-P10

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC80P10