Gardtec SC60-W2B

60 mm Gloss Black Electro Deposit Finish Wire Fan Guard (Ring 1.6 mm /Rib 1.6 mm)
$ 0.477
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC60-W2B.

Farnell

Datasheet1 page21 years ago

Master Electronics

Inventory History

3 month trend:
+59.25%

Descriptions

Descriptions of Gardtec SC60-W2B provided by its distributors.

60 mm Gloss Black Electro Deposit Finish Wire Fan Guard (Ring 1.6 mm /Rib 1.6 mm)
Thermal Management Accesss Fan Guard
Fan Guard, 60Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:60Mm Axial Fans; Fixing Centers:50Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:60Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC60-W2B

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC60W2B