Gardtec SC60-P10

60 mm Square Through Hole Plastic Finger Guard
$ 0.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC60-P10.

Future Electronics

Datasheet16 pages18 years ago
Datasheet1 page16 years ago
Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
+32.96%

Descriptions

Descriptions of Gardtec SC60-P10 provided by its distributors.

60 mm Square Through Hole Plastic Finger Guard
Plastic Finger Guard Active Lead Free Fan
Fan Guard, 60Mm, Plastic; Fan Guard Type:Plastic; For Use With:60Mm Axial Fans; Fixing Centers:50Mm; Color/Finish:Black; Product Range:-; Fan Frame Size:60Mm; Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC60-P10

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC60P10