Gardtec SC40-W2B

C1008 Steel Gloss Black Electro Deposit 40 mm Fan Guard
$ 0.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC40-W2B.

Farnell

Datasheet1 page9 years ago

Future Electronics

Inventory History

3 month trend:
+17.77%

Descriptions

Descriptions of Gardtec SC40-W2B provided by its distributors.

C1008 Steel Gloss Black Electro Deposit 40 mm Fan Guard
40mm Fan Guard, Wire
Fan Guard, 40Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:40Mm Axial Fans; Fixing Centers:32Mm; Color/Finish:Black; Product Range:-; Fan Frame Size:40Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC40-W2B

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC40W2B