Gardtec SC40-W2

SC Series 32 mm Steel Bright Nickel Chrome4 Position Screw Mount Fan Guard
$ 0.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC40-W2.

Jameco

Datasheet1 page21 years ago

Inventory History

3 month trend:
-8.45%

Descriptions

Descriptions of Gardtec SC40-W2 provided by its distributors.

SC Series 32 mm Steel Bright Nickel Chrome4 Position Screw Mount Fan Guard
Thrml Mgmt Access Fan Guard C1008 Steel
Fan Guard, 40Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:40Mm Axial Fans; Fixing Centers:32Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:40Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC40-W2

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC40W2