Gardtec SC40-P10

40 mm 1.57 Inch Through Hole Black Plastic Fan Guard
$ 0.268
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC40-P10.

Master Electronics

Datasheet16 pages18 years ago
Datasheet1 page10 years ago

Future Electronics

Inventory History

3 month trend:
+19.65%

Descriptions

Descriptions of Gardtec SC40-P10 provided by its distributors.

40 mm 1.57 Inch Through Hole Black Plastic Fan Guard
Thrml Mgmt Access Fan Guard 40mm Black Plastic
Fan Guard, 40Mm, Plastic; Fan Guard Type:Plastic; For Use With:40Mm Axial Fans; Fixing Centers:32Mm; Color/Finish:-; Product Range:-; Fan Frame Size:40Mm; Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC40-P10

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC40P10