Gardtec SC35-W1

35 mm Nickel Chrome Finish Wire Fan Guard (Ring 1.6 mm /Rib 1.6 mm)
$ 0.408
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC35-W1.

Farnell

Datasheet1 page21 years ago

Future Electronics

Inventory History

3 month trend:
+46.44%

Descriptions

Descriptions of Gardtec SC35-W1 provided by its distributors.

35 mm Nickel Chrome Finish Wire Fan Guard (Ring 1.6 mm /Rib 1.6 mm)
Steel Chrome Plated 2Rings Finger Guard Active Fan
Fan Guard, 35Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:35Mm Axial Fans; Fixing Centers:29.5Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:35Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC35-W1

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC35W1