Gardtec SC162-W5

162 mm Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm /Rib 2.3 mm)
$ 1.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC162-W5.

Farnell

Datasheet1 page21 years ago

Electro Sonic

Inventory History

3 month trend:
+66.40%

Supply Chain

Introduction Date2004-12-07

Descriptions

Descriptions of Gardtec SC162-W5 provided by its distributors.

162 mm Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm /Rib 2.3 mm)
Steel Chrome Plated 10Rings Finger Guard Active Fan
Thrml Mgmt Access Fan Guard 162mm Carbon Steel
Fan Guard, 162Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:162Mm Axial Fans; Fixing Centers:162.1Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:162Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC162-W5

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC162W5