Gardtec SC162-W10

162 mm Bright Nickel Chrome Wire Fan Guard (Ring 1.6 mm /Rib 2.0 mm)
$ 1.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC162-W10.

Master Electronics

Datasheet1 page21 years ago

Future Electronics

Inventory History

3 month trend:
-1.89%

Descriptions

Descriptions of Gardtec SC162-W10 provided by its distributors.

162 mm Bright Nickel Chrome Wire Fan Guard (Ring 1.6 mm /Rib 2.0 mm)
150/162/172 FAN GUARD LOW NOISE
Fan Guard, 162Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:162Mm Axial Fans; Fixing Centers:162Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:162Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC162-W10

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC162W10