Gardtec SC162-P10

Thrml Mgmt Access Fan Guard 162mm Black Polyurethane Foam
$ 0.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC162-P10.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-0.35%

Descriptions

Descriptions of Gardtec SC162-P10 provided by its distributors.

Thrml Mgmt Access Fan Guard 162mm Black Polyurethane Foam
162 mm Black Through Hole Plastic Fan Guard
Fan Guard, 162Mm, Plastic; Fan Guard Type:Plastic; For Use With:162Mm Axial Fans; Fixing Centers:162Mm; Color/Finish:Black; Product Range:-; Fan Frame Size:162Mm; Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC162-P10

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC162P10