Gardtec SC162-M60/5

Polyurethane Foam Replacement Filter Element Active ROHS3Compliant Fan 162mm Dia
$ 1.689
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC162-M60/5.

Future Electronics

Datasheet1 page9 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Gardtec SC162-M60/5 provided by its distributors.

Polyurethane Foam Replacement Filter Element Active ROHS3Compliant Fan 162mm Dia
Fan Filter Media, 162Mm, 60Ppi; Fan Frame Size:162Mm; Filter Material:Pu (Polyurethane) Foam; Product Range:- Rohs Compliant: Yes |Gardtec SC162-M60/5
162 mm 60 ppi Polyurethane Foam Fan Filter Media
60PPI 162MM FILTER ULHF-1 PKG/5

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC162M60/5