Gardtec SC120-W5

120 mm (4.72) Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm / Rib 1.8 mm)"
$ 0.549

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC120-W5.

Master Electronics

Datasheet16 pages18 years ago

Electro Sonic

Jameco

Future Electronics

Inventory History

3 month trend:
+49.47%

Supply Chain

Introduction Date2008-02-20

Descriptions

Descriptions of Gardtec SC120-W5 provided by its distributors.

120 mm (4.72) Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm / Rib 1.8 mm)"
SC Series 115.6 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
Steel Fan Guard for 120mm (4.68") Fans Metal Chrome Finish
Thrml Mgmt Access Fan Guard 120mm C1008 Steel Box
Fan Guard, 120Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:120Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC120-W5

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC120W5