Gardtec SC120-W2

120 mm (4.72) Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm / Rib 1.8 mm)"
$ 0.554

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC120-W2.

Master Electronics

Datasheet1 page21 years ago

Future Electronics

Inventory History

3 month trend:
-5.66%

Supply Chain

Introduction Date2004-12-07

Descriptions

Descriptions of Gardtec SC120-W2 provided by its distributors.

120 mm (4.72) Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm / Rib 1.8 mm)"
Steel Chrome Plated 8Rings Finger Guard Active Fan
Finger Guard, 120mm Axial Fans
Fan Guard, 120Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:120Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC120-W2

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC120W2