Gardtec SC120-W13

107 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
$ 0.652

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC120-W13.

Farnell

Datasheet1 page21 years ago

Future Electronics

Inventory History

3 month trend:
-39.50%

Descriptions

Descriptions of Gardtec SC120-W13 provided by its distributors.

107 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
120 mm (4.72") Bright Nickel Chrome (Ring 1.8 mm / Rib 2.3 mm)
Fan Guard, 120Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:120Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC120-W13

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC120W13