Gardtec SC120-P51

Guard Thermal Management
$ 0.667
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC120-P51.

Farnell

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Gardtec SC120-P51 provided by its distributors.

Guard Thermal Management
120MM EURO LOW NOISE PUSH-ON
Fan Guard, 120Mm, Plastic; Fan Guard Type:Plastic; For Use With:120Mm Axial Fans; Fixing Centers:105Mm; Color/Finish:Black; Product Range:-; Fan Frame Size:120Mm; Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC120-P51

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC120P51