Gardtec SC120-P40

Plastic Finger Guard Active ROHS3Compliant Fan
$ 0.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC120-P40.

Farnell

Datasheet1 page10 years ago

Future Electronics

Inventory History

3 month trend:
+48.21%

Supply Chain

Introduction Date2004-12-13

Descriptions

Descriptions of Gardtec SC120-P40 provided by its distributors.

Plastic Finger Guard Active ROHS3Compliant Fan
THRU-HOLE PLASTIC WITH MATERIAL UL94-VO PRODUCTS
120 mm Through Hole Plastic Fan guard
Fan Guard, 120Mm, Plastic; Fan Guard Type:Plastic; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:Black; Product Range:-; Fan Frame Size:120Mm; Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC120-P40

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC120P40