Gardtec SC120-P10

SC Series 120 mm Plastic Through Hole Black 4 Place Screw Mount Fan Guard
$ 0.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC120-P10.

Master Electronics

Datasheet1 page21 years ago

Farnell

Future Electronics

Jameco

Inventory History

3 month trend:
+1782%

Descriptions

Descriptions of Gardtec SC120-P10 provided by its distributors.

SC Series 120 mm Plastic Through Hole Black 4 Place Screw Mount Fan Guard
Thrml Mgmt Access Fan Guard 120mm Black Plastic
Fan Guard, 120Mm, Plastic; Fan Guard Type:Plastic; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:Black; Product Range:-; Fan Frame Size:120Mm; Guard Material:Plastic Rohs Compliant: Yes |Gardtec SC120-P10

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC120P10