Gardtec SC1000-W1SS

10 (254 mm) Wire Form Stainless Steel Fan Guard (Ring 2.3 mm /Rib 2.3 mm)"
$ 7.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC1000-W1SS.

Future Electronics

Datasheet1 page9 years ago
Datasheet1 page13 years ago

Master Electronics

Inventory History

3 month trend:
-4.91%

Descriptions

Descriptions of Gardtec SC1000-W1SS provided by its distributors.

10 (254 mm) Wire Form Stainless Steel Fan Guard (Ring 2.3 mm /Rib 2.3 mm)"
Stainless Steel 10Rings Finger Guard Active Fan
254MM GUARD 304 STAINLESS STEEL
Fan Guard, 254Mm, Stainless Steel; Fan Guard Type:Steel - Wire Form; For Use With:222Mm Axial Fans; Fixing Centers:174Mm; Color/Finish:-; Product Range:-; Fan Frame Size:254Mm; Guard Material:Stainless Steel Rohs Compliant: Yes |Gardtec SC1000-W1SS

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1000W1SS