Gardtec SC1000-W1

SC Series 222.3 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
$ 2.299

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC1000-W1.

Master Electronics

Datasheet1 page21 years ago

Future Electronics

Inventory History

3 month trend:
-1.22%

Supply Chain

Introduction Date2004-12-07

Descriptions

Descriptions of Gardtec SC1000-W1 provided by its distributors.

SC Series 222.3 mm Steel Bright Nickel Chrome 4 Place Screw Mount Fan Guard
8.75 254 mm Steel Bright Nickel Chrome Wire Form Fan Guard"
Fan Guard, 254Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:254Mm Axial Fans; Fixing Centers:174Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:254Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC1000-W1

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1000W1