Gardtec SC100-W52

Thrml Mgmt Access Fan Guard 100mm Nickel Chrome C1008 Steel
$ 1.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC100-W52.

Farnell

Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
-8.18%

Descriptions

Descriptions of Gardtec SC100-W52 provided by its distributors.

Thrml Mgmt Access Fan Guard 100mm Nickel Chrome C1008 Steel
140MM EURO FAN GUARD
Fan Guard, 140Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:140Mm Axial Fans; Fixing Centers:125Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:140Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC100-W52

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC100W52