Gardtec SC100-W41

Steel Chrome Plated Finger Guard Active ROHS3Compliant Fan
$ 2.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC100-W41.

Farnell

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Gardtec SC100-W41 provided by its distributors.

Steel Chrome Plated Finger Guard Active ROHS3Compliant Fan
Fan Gard Bright Nickel Chrome
Fan Guard, Steel; Fan Guard Type:Steel - Wire Form; For Use With:127Mm Axial Fans; Fixing Centers:152.5Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC100-W41
120MM EURO FAN GUARD

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC100W41