Gardtec SC100-W40

Steel Chrome Plated Finger Guard Active ROHS3Compliant Fan
$ 2.93
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSC100-W400100

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC100-W40.

Farnell

Datasheet1 page17 years ago

Descriptions

Descriptions of Gardtec SC100-W40 provided by its distributors.

Steel Chrome Plated Finger Guard Active ROHS3Compliant Fan
Fan Gard Bright Nickel Chrome
172MM EURO FAN GUARD
Fan Guard, 172Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:172Mm Axial Fans; Fixing Centers:162Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:172Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC100-W40

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC100W40