Gardtec SC100-W37

FAN GUARD, STEEL; For Use With: Axial Fans; Fan Frame Size: -; Fixing Centers: 162mm; Guard Material: Steel; Product...
$ 2.399
Datasheet

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsSC100-W370100

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC100-W37.

Farnell

Datasheet2 pages9 years ago

Descriptions

Descriptions of Gardtec SC100-W37 provided by its distributors.

FAN GUARD, STEEL; For Use With:Axial Fans; Fan Frame Size:-; Fixing Centers:162mm; Guard Material:Steel; Product Range:
Fan Gard Bright Nickel Chrome
127MM FAN GUARD NICKEL CHROME
Fan Guard, Steel; Fan Guard Type:Steel - Wire Form; For Use With:120Mm Axial Fans; Fixing Centers:162Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC100-W37

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC100W37