Gardtec SC100-W26

167.5 mm ( 6.6) Nickel Chrome Wire Fan Guard (Ring 1.4 mm /Rib 1.4 mm)"
$ 1.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC100-W26.

Farnell

Datasheet1 page21 years ago

Descriptions

Descriptions of Gardtec SC100-W26 provided by its distributors.

167.5 mm ( 6.6) Nickel Chrome Wire Fan Guard (Ring 1.4 mm /Rib 1.4 mm)"
Fan Gard Bright Nickel Chrome
172MM ROUND EURO FAN GUARD
Fan Guard, 172Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:172Mm Axial Fans; Fixing Centers:167.5Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:172Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC100-W26
WIRE FAN GUARDS

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC100W26