Gardtec GHP75-36P

Green Fan Cord 36" Nema 1-15PLUG
$ 9.447
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkGHP75-36P050

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec GHP75-36P.

element14

Datasheet1 page16 years ago

Descriptions

Descriptions of Gardtec GHP75-36P provided by its distributors.

GREEN FAN CORD 36" NEMA 1-15PLUG
Green Fan Power Cord; Accessory Type:Fan Power Cord; For Use With:Gardtec AC Axial Fans; Voltage Rating:300V; Fan Side Connector:45° Angle Plug; Cable Length:36"; Equipment Side Connector:Two Prong Plug
Green Fan Power Cord; Para Usar Con:Gardtec Ac Axial Fans; Tensión Nominal:300V; Ventilación, Conector Lateral:45° Angle Plug; Intensidad Nominal:-; Longitud Del Cable:36"; Conector Lateral:Two Prong Plug |Gardtec GHP75-36P

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC