Gardtec AFM-80B

80 mm Aluminum / Stainless Steel Mesh Fan Filter Unit
$ 1.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec AFM-80B.

Farnell

Datasheet1 page20 years ago

Inventory History

3 month trend:
+17.31%

Descriptions

Descriptions of Gardtec AFM-80B provided by its distributors.

80 mm Aluminum / Stainless Steel Mesh Fan Filter Unit
Guard Thermal Management
103008002,风扇过滤器, 80MM, 铝制/SS;
FAN FILTER 80MM METAL
ALUMINUM FAN FILTERS
FAN FILTER, 80MM, ALUMINIUM/SS; Fan Frame Size:80mm; For Use With:80mm Axial Fans; Fixing Centers:71.4mm; Filter Material:Aluminum / Stainless Steel; Guard Material:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFM80B