Gardtec AFM-162M

162 mm Aluminum / Stainless Steel Mesh Fan Filter Unit (Mill Finish)
$ 2.229
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec AFM-162M.

Electro Sonic

Datasheet1 page9 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+49.79%

Descriptions

Descriptions of Gardtec AFM-162M provided by its distributors.

162 mm Aluminum / Stainless Steel Mesh Fan Filter Unit (Mill Finish)
FAN FILTER, 162MM, ALUMINIUM/SS
FAN FILTER, 162MM, ALUMINIUM/SS; Fan Frame Size:162mm; For Use With:162mm Axial Fans; Fixing Centers:162mm; Filter Material:Aluminum / Stainless Steel; Guard Material:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFM162M