Fusion 4520F

FUSION 4520F Mechanical Conn, Locking, 2/0 to 2/0 AWG. More details: Mechanical Connector, Connector Type Two Way,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 4520F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Fusion 4520F provided by its distributors.

FUSION 4520F Mechanical Conn, Locking, 2/0 to 2/0 AWG. More details: Mechanical Connector, Connector Type Two Way, Cable Size 2/0, Color Code Orange, Length 2.50 In., Material Copper, Stud Size 3/8 In., Width 1.00 In., Peep Hole No, Standards UL Listed

Manufacturer Aliases

Fusion has several brands around the world that distributors may use as alternate names. Fusion may also be known as the following names:

  • Fusion-io