Fujitsu MB9BF104RPMC-G-JNE1

IC Mcu 32 Bit 256KB Flash 100LQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB9BF104RPMC-G-JNE1.

Factory Futures

Datasheet4 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Fujitsu MB9BF104RPMC-G-JNE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V/5V 120-Pin LQFP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V/5V 120-Pin LQFP Tray
NXP SemiconductorsMK20DX256VLQ10R
MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-144; Controller Family/Series:(ARM Cortex -
NXP SemiconductorsMK60DX256VLQ10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 144-LQFP
NXP SemiconductorsMK60DN256VLQ10
Kinetis K60: 100MHz Cortex-M4 MCU, 256KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 144-LQFP
ARM Microcontrollers - MCU 32K RAM/256K FLASH 80MHz Clock

Descriptions

Descriptions of Fujitsu MB9BF104RPMC-G-JNE1 provided by its distributors.

IC Mcu 32 Bit 256KB Flash 100LQFP

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG