Fujitsu MB9AF314NPMC-G-JNE1

Mcu, 32 Bit, CORTEX-M3, 40MHZ, LQFP-100
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MB9AF314NPMC-G-JNE1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB9AF314NPMC-G-JNE1.

element14 APAC

Datasheet0 pages0 years ago

Descriptions

Descriptions of Fujitsu MB9AF314NPMC-G-JNE1 provided by its distributors.

MCU, 32BIT, CORTEX-M3, 40MHZ, LQFP-100
MCU, 32BIT, CORTEX-M3, 40MHZ, LQFP-100; Product Range: ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 100Pins;

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG