Fujitsu MB96F348RSAPMC-GSE2

Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100

Submit Request for Quote

Unfortunately we do not know of any distributors for MB96F348RSAPMC-GSE2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB96F348RSAPMC-GSE2.

IHS

Datasheet159 pages19 years ago

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2007-02-12

Descriptions

Descriptions of Fujitsu MB96F348RSAPMC-GSE2 provided by its distributors.

Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100
16BIT MCU, 544K FLASH, 24K RAM, SMD; Product Range: 16FX Proprietary Microcontrollers; No. of Bits: 16bit; RAM Memory Size: 24KB; No. of Pins: 100Pins; MCU Case Style: LQFP; No. of I/O's: 82I/O's; Embedded Interface Type: CAN,
16BIT MCU, 544K FLASH, 24K RAM, SMD; Series:MB96F; Memory Size, Flash:544KB; Memory size, RAM:24KB; I/O lines, No. of:82; ADC inputs, No. of:24; Timers, No. of:22; PWM Channels, No of:20; Frequency, clock:56MHz; Interface type:CAN, RoHS Compliant: Yes

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG