Fujitsu MB96F348ASBPMC-GSE2

Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsMB96F348ASBPMC-GSE21,3667Tray
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB96F348ASBPMC-GSE2.

IHS

Datasheet130 pages15 years ago

element14 APAC

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2008-02-04

Descriptions

Descriptions of Fujitsu MB96F348ASBPMC-GSE2 provided by its distributors.

Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100
MCU, 16BIT, F2MC, 56MHZ, LQFP-100
MCU, 16BIT, F2MC, 56MHZ, LQFP-100; Product Range: F2MC Family MB96F Series Microcontrollers; Architecture: F2MC; No. of Bits: 16bit; CPU Speed: 56MHz; Program Memory Size: 544KB; RAM Memory Size: 24KB; No. of Pins: 100Pins; MCU
IC, MCU, 16BIT, CANLESS, 100LQFP; Core Size:16bit; No. of I/O's:82; Program Memory Size:544KB; RAM Memory Size:24KB; CPU Speed:56MHz; Oscillator Type:Internal, External; No. of Timers:2; Digital IC Case Style:LQFP; Supply Voltage

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG