Fujitsu MB96F347RSBPQC-GSE2

Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100

Submit Request for Quote

Unfortunately we do not know of any distributors for MB96F347RSBPQC-GSE2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB96F347RSBPQC-GSE2.

IHS

Datasheet130 pages15 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2008-02-04

Descriptions

Descriptions of Fujitsu MB96F347RSBPQC-GSE2 provided by its distributors.

Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100
MCU, 16BIT, F2MC, 56MHZ, QFP-100; Product Range: F2MC Family MB96F Series Microcontrollers; Architecture: F2MC; No. of Bits: 16bit; CPU Speed: 56MHz; Program Memory Size: 416KB; RAM Memory Size: 16KB; No. of Pins: 100Pins; MCU
16-Bit Microcontroller IC; Controller Family/Series:F2MC-16FX; Memory Size, RAM:16KB; No. of Timers:7; No. of PWM Channels:16; Operating Temperature Range:-40°C to +125°C; No. of Pins:100; Clock Speed:56MHz ;RoHS Compliant: Yes
MCU, 16BIT, 16FX, 416K FLASH, 100QFP; Controller Family/Series:F2MC-16FX; Core Size:16bit; No. of I/O's:82; Program Memory Size:416 KB; RAM Memory Size:16KB; CPU Speed:56MHz; Oscillator Type:External, Internal; No. of Timers:7; Peripherals:ADC, DMA, Timer; No. of PWM Channels:16; Digital IC Case Style:QFP; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:100; Base Number:F2MC-16FX; Clock Frequency:56MHz; Flash Memory Size:416KB; Interface:CAN, I2C, USART; Interface:CAN, I2C, USART; Interface Type:CAN, I2C, USART; Logic Function Number:96F347; No. of ADC Inputs:24; No. of I/O's:82; Package / Case:QFP; Peripherals:ADC, DMA, RTC; Program Memory Size:416KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG