Fujitsu MB96F336USAPMC-GSE2

Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP144

Submit Request for Quote

Unfortunately we do not know of any distributors for MB96F336USAPMC-GSE2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB96F336USAPMC-GSE2.

IHS

Datasheet134 pages15 years ago
Datasheet124 pages17 years ago
Datasheet124 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20

Descriptions

Descriptions of Fujitsu MB96F336USAPMC-GSE2 provided by its distributors.

Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP144
MCU, 16BIT, F2MC, 48MHZ, LQFP-144
MCU, 16BIT, F2MC, 48MHZ, LQFP-144; Product Range: 16FX Proprietary Microcontrollers; No. of Bits: 16bit; CPU Speed: 48MHz; Program Memory Size: 288KB; RAM Memory Size: 24KB; No. of Pins: 144Pins; MCU Case Style: LQFP; No. of I/
MCU, 16BIT, 16FX, 288K FLASH,144LQFP; Core Size:16 bit; No. of I/O's:120; Program Memory Size:288KB; RAM Memory Size:24KB; CPU Speed:48MHz; Oscillator Type:Internal, External; No. of Timers:3; No. of PWM Channels:20; Digital IC Case ;RoHS Compliant: Yes

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG