Fujitsu MB96F315RSBPMC-GSE2

Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP48

Submit Request for Quote

Unfortunately we do not know of any distributors for MB96F315RSBPMC-GSE2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB96F315RSBPMC-GSE2.

IHS

Datasheet0 pages0 years ago

Descriptions

Descriptions of Fujitsu MB96F315RSBPMC-GSE2 provided by its distributors.

Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP48
MB96 160K LQFP48 125°C RoHSconf
MCU, 16BIT, 16FX, 160K FLASH, 48LQFP; Controller Family/Series:MB96310; Core Size:16bit; No. of I/O's:36; Program Memory Size:160 KB; RAM Memory Size:8KB; CPU Speed:56MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, RTC, Timer; No. of PWM Channels:14; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Interface:CAN, USART; Interface:CAN, USART; Program Memory Size:160KB
MCU, 16BIT, F2MC, 56MHZ, LQFP-48; Product Range: F2MC Family MB96F Series Microcontrollers; Architecture: F2MC; No. of Bits: 16bit; CPU Speed: 56MHz; Program Memory Size: 160KB; RAM Memory Size: 8KB; No. of Pins: 48Pins; MCU Ca

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG