Fujitsu MB95F128JBPF-GE1

IC Mcu 60KB Flash 100QFP
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-MB95F128JBPF-GE1Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB95F128JBPF-GE1.

_legacy Avnet

Datasheet0 pages0 years ago

Farnell

CAD Models

Download Fujitsu MB95F128JBPF-GE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Fujitsu MB95F128JBPF-GE1 provided by its distributors.

IC MCU 60KB FLASH 100QFP
8BIT MCU, 60K FLASH, 2K RAM, QFP100; Series:MB95120MB; Memory Size, Flash:60KB; Memory Size, RAM:2KB; No of I/O Lines:87; No. of ADC Inputs:12; Timers, No. of:9; PWM Channels, No of:2; Clock Frequency:16MHz; Interface Type:I2C, UART; Voltage, Supply Min:2.88V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFP; No. of Pins:100; Operating Temperature Range:-40°C to +105°C; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Base Number:95; Interrupts, External No. of:12; Logic Function Number:95F128; Memory Size:60 KB; Memory Type:FLASH; No. of Bits:8

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG