Fujitsu MB91F465BBPMC-GSE2

RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 96MHz, CMOS, PQFP144

Submit Request for Quote

Unfortunately we do not know of any distributors for MB91F465BBPMC-GSE2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB91F465BBPMC-GSE2.

IHS

Datasheet0 pages0 years ago

Descriptions

Descriptions of Fujitsu MB91F465BBPMC-GSE2 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 96MHz, CMOS, PQFP144
MCU, 32BIT, 100MHZ, LQFP-144; Product Range: -; Architecture: -; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 544KB; RAM Memory Size: 40KB; No. of Pins: 144Pins; MCU Case Style: LQFP; No. of I/O's: 108I/O's; Embedd
MCU, 32BIT, FR60,544K FLASH, 144LQFP; Core Size:32bit; No. of I/O's:108; Program Memory Size:544KB; RAM Memory Size:40KB; CPU Speed:100MHz; Oscillator Type:Internal, External; No. of Timers:3; Peripherals:ADC, PWM, Timer; No. of PWM

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG