Fujitsu MB86276PB-GS-ZE1

Graphics Processor, CMOS, PBGA320
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB86276PB-GS-ZE1.

IHS

Datasheet342 pages14 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.40
Introduction Date2010-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-30

Related Parts

MCU 32-bit AT91SAM ARM926EJ-S RISC 128KB ROM 1.1V/1.8V/3.3V 217-Pin LFBGA Tray
NXP SemiconductorsLPC1830FET256,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsLPC4337FET256,551
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsLPC1837FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256
STMicroelectronicsSTM32F417IGH6
MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
Analog DevicesADSP-BF522KBCZ-4C2
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC

Descriptions

Descriptions of Fujitsu MB86276PB-GS-ZE1 provided by its distributors.

Graphics Processor, CMOS, PBGA320
Graphic Display Controller - MB86276 Lime
MB86276PB-GS-ZE1 FUJITSU BGA
IC GRAPHIC CTRLR 2D 256BGA
FUJITSU BGA-256
CONTROLLER, GRAPHDISPLAY, BGA-320; Product Range: -; MPU Core Size: -; Program Memory Size: -; No. of Pins: 320Pins; MPU Case Style: BGA; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG