Fujitsu MB81C4256A-70P

Cmos 1048576 Bit Fast Page Mode Dynamic Ram 70NS DIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB81C4256A-70P.

IHS

Datasheet24 pages0 years ago
Datasheet24 pages25 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fujitsu MB81C4256A-70P provided by its distributors.

CMOS 1048576BIT FAST PAGE MODE DYNAMIC RAM 70nS DIP20
Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20
DRAM CMOS 1MB, 81C4256, DIP20; Memory type:DRAM; Memory size:1Mbit; Memory configuration:256K x 4bit; Temp, op. max:70°C; Temp, op. min:0°C; Base number:81; Case style:DIP; IC Generic number:81C4256; Logic function number:81C4256; Pins, No. of:20; Temperature range, IC:Commercial; Temperature, operating range:0°C to +70°C; Time, access:70ns

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB81C4256-A-70-P
  • MB81C4256A70P