
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | FTR-P3CN012W1 | 60 | 60 | Tube | 19h | |||||||
| Win Source | WS-FTR-P3CN012W1 | 6,424 | 21 | 18h | ||||||||
| UnikeyIC | FTR-P3CN012W1 | 250 | 60 | 17h | ||||||||
| IC Components Ltd. | FTR-P3CN012W1 | 4,612 | 2d | |||||||||
| YIC International | FTR-P3CN012W1 | 4,512 | 5d |
Download Fujitsu FTR-P3CN012W1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Fujitsu FTR-P3CN012W1 provided by its distributors.
Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names: