Fujitsu FCN-704Q050-AU/M

50 Contact(s) Male Straight Two Part Board Connector Solder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu FCN-704Q050-AU/M.

IHS

Datasheet4 pages25 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Fujitsu FCN-704Q050-AU/M provided by its distributors.

50 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SOLDER
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle
HEADER, STRAIGHT, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Nickel Plated Contacts; Contact Material:
HEADER, STRAIGHT, 50WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:50; Lead Spacing:1.27mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Plating, Contact:Nickel; Rows, No. of:2; Approval Bodies:UL, CSA; ;RoHS Compliant: Yes

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCN-704Q050AU/M
  • FCN704Q050AU/M
  • FCN704Q050AUM
  • FCN704Q050AUM.