Fuji 7MBR50VB-120-50

Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fuji 7MBR50VB-120-50.

element14 APAC

Datasheet17 pages15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fuji 7MBR50VB-120-50 provided by its distributors.

Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel
IC DIVIDER BY 2 24-BIT 16DIP
IGBT MODULE, 1.2KV, 50A
IGBT MODULE, 1.2KV, 50A; Transistor Polarity:N Channel; DC Collector Current:50A; Collector Emitter Saturation Voltage Vce(on):1.85V; Power Dissipation Pd:280W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:Module; RoHS Compliant: Yes
IGBT MODULE, 1.2KV, 50A; Transistor Polarity: N Channel; DC Collector Current: 50A; Collector Emitter Saturation Voltage Vce(on): 1.85V; Power Dissipation Pd: 280W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: Module; No. of Pins: 24Pins; Operating Temperature Max: 150°C; Product Range: -; Current Ic @ Vce Sat: 75A; Current Ic Continuous a Max: 75A; Current Temperature: 25°C; External Depth: 62mm; External Length / Height: 20mm; External Width: 122mm; Fall Time tf: 450ns; Full Power Rating Temperature: 25°C; Isolation Voltage: 2.5kV; Junction Temperature Tj Max: 150°C; Module Configuration: Seven; No. of Transistors: 7; Power Dissipation Max: 360W; Pulsed Current Icm: 150A; Rise Time: 350ns; Termination Type: Screw; Voltage Vces: 1.2kV

Manufacturer Aliases

Fuji has several brands around the world that distributors may use as alternate names. Fuji may also be known as the following names:

  • FUJ
  • FUJI ELECTRIC
  • FUJIT
  • FDK
  • FUJI ELEC
  • FUJI SEMI
  • FME
  • FUJI ELECT
  • FUJI ELECTRONICS AME
  • FUJI ELECTRI
  • FUJI COM
  • FJTSU
  • FUJ-OKI
  • FUJ/AMD
  • FUJ/WDC
  • FUJ/YE
  • FUJI T&R
  • FUJ/MO
  • FUJI XERO
  • FUJTSU
  • Fuji Electric Corp of America
  • Fuji/NEW
  • Fuji Device Technology America
  • FUJICORPORATION
  • FUJIDENKI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7MBR50VB120-50