Fuji 2MBI150U4A-120-50

Igbt, Dual, Module, 150A, 1200V
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fuji 2MBI150U4A-120-50.

Newark

Datasheet13 pages21 years ago

WattBits

Descriptions

Descriptions of Fuji 2MBI150U4A-120-50 provided by its distributors.

IGBT, DUAL, MODULE, 150A, 1200V
Igbt, Dual, Module, 150A, 1200V; Continuous Collector Current:200A; Collector Emitter Saturation Voltage:2.3V; Power Dissipation:735W; Operating Temperature Max:150°C; Igbt Termination:Stud; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |FUJI ELECTRIC 2MBI150U4A-120-50
IGBT, DUAL, MODULE, 150A, 1200V; Transistor Polarity: N Channel; DC Collector Current: 200A; Collector Emitter Saturation Voltage Vce(on): 2.3V; Power Dissipation Pd: 735W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: Module; No. of Pins: 7Pins; Operating Temperature Max: 150°C; Product Range: -; Current Ic @ Vce Sat: 150A; Current Ic Continuous a Max: 200A; Current Temperature: 25°C; External Depth: 34mm; External Length / Height: 30mm; External Width: 92mm; Fall Time tf: 410ns; Full Power Rating Temperature: 25°C; Isolation Voltage: 2.5kV; Junction Temperature Tj Max: 150°C; Module Configuration: Dual; No. of Transistors: 2; Power Dissipation Max: 735W; Pulsed Current Icm: 400A; Rise Time: 320ns; Termination Type: Screw; Voltage Vces: 1.2kV

Manufacturer Aliases

Fuji has several brands around the world that distributors may use as alternate names. Fuji may also be known as the following names:

  • FUJ
  • FUJI ELECTRIC
  • FUJIT
  • FDK
  • FUJI ELEC
  • FUJI SEMI
  • FME
  • FUJI ELECT
  • FUJI ELECTRONICS AME
  • FUJI ELECTRI
  • FUJI COM
  • FJTSU
  • FUJ-OKI
  • FUJ/AMD
  • FUJ/WDC
  • FUJ/YE
  • FUJI T&R
  • FUJ/MO
  • FUJI XERO
  • FUJTSU
  • Fuji Electric Corp of America
  • Fuji/NEW
  • Fuji Device Technology America
  • FUJICORPORATION
  • FUJIDENKI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2MBI150U4A120-50