Fuji Electric FRN0002C2S-2U

Fuji 230VAC 3Phase Input; 0.25HP; 0.125A
$ 176.25

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fuji Electric FRN0002C2S-2U provided by its distributors.

Fuji 230VAC 3Phase Input; 0.25HP; 0.125A
Frenic Mini C2S 1/4 Hp 200V 3 Phase
FUJI FRN0002C2S-2U Variable Frequency Drive, 1/4 HP, 200-230V. More details: Variable Frequency Drive, Max. HP 1/4, Open Enclosure, 240VAC Input Voltage, Max. Output Amps 1.5, 240VAC Output Voltage, Input Phase AC 3, Output Phase AC 3, No Bypass, No Line Contactor, Input Frequency 50/60 Hz, Output Frequency Range 50/60 Hz, Height 4.72 In., Width 3.15 In., Depth 3.15 In., Protection Overvoltage, Overcurrent, Incoming surge, Under voltage, Input phase loss, Output phase loss, Overheating, Overload, V/F Control (Simplified Torque-Vector Control), Display Type LED

Manufacturer Aliases

Fuji Electric has several brands around the world that distributors may use as alternate names. Fuji Electric may also be known as the following names:

  • FUJI ELECTRIC CO LTD
  • FUJI ELECTRIC SYSTEMS
  • FUJI
  • Fuji Electric Corporation
  • Fuji Electric Ind Drives & Controls
  • Fuji Electric Ind Drives & Con
  • FUJI ELECTRIC WIRE
  • Fuji Electric holdings COLtd
  • FUJI ELECRTIC
  • FUJI ELECTRIC INDUSTRY
  • Fuji Electric Cable
  • FUJI ELECTRI
  • Fuji Electric General Purp Con
  • Fuji Electric Europe GmbH