FTDI TTL-234X-3V3

Usb to Uart Cable, 6 Way .1 Pitch, Single Inline Connector, +3.3V Signal Level
$ 19.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI TTL-234X-3V3.

IHS

Datasheet27 pages9 years ago

Farnell

Inventory History

3 month trend:
+9.48%

Supply Chain

Country of OriginMainland China
Introduction Date2017-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of FTDI TTL-234X-3V3 provided by its distributors.

USB TO UART CABLE,6 WAY .1 PITCH, SINGLE INLINE CONNECTOR,+3.3V SIGNAL LEVEL
Cable Assembly, 6 Conductor(s), 24AWG, Communication Cable
USB-UART Bridge cable,3.3V,6W connector
CABLE USB TO UART 3.3V .1" CONN
Cable, Usb To Uart, 6Way, 5.9 ; Conversion Type:Usb To Uart Converter; Baud Rate:3Mbaud; Converter Connector Type:Sip 6 Pin; Chip Type:Ft234Xd; Cable Length - Metric:1.8M; Cable Length - Imperial:5.9Ft; Product Range:- Rohs Compliant: Yes |FTDI (Future Technology Devices International, Ltd.) TTL-234X-3V3

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • TTL234X3V3