FTDI TTL-232RG-VREG3V3-WE

USB to TTL Serial Cable Embedded Electronics, LEDs 3.3 V /250 mA Wire Ended
$ 21.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI TTL-232RG-VREG3V3-WE.

IHS

Datasheet18 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+67.99%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-05-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of FTDI TTL-232RG-VREG3V3-WE provided by its distributors.

USB to TTL Serial Cable Embedded Electronics, LEDs 3.3 V /250 mA Wire Ended
Cable; Assembly; Usb-uart W/leds; 6 Cond.; 24AWG; 3.3V Ttl; 250MA; Usb-a; Wire End
USB 2.0 TYPE A MALE-PIGTAIL CABLE, 1.8M(5.9FT), BLACK, PVC, TTL-232RG SERIES
CABLE USB SERIAL 3.3V WIRE 250MA
Cable Assembly 1.8m USB Type A PL 24AWG
Smart Cable, Usb-3.3V Ttl, Ft232R, 1.8M; Conversion Type:Usb To 3.3V Ttl Converter; Baud Rate:3Mbaud; Converter Connector Type:Free/Stripped End; Chip Type:Ft232R; Cable Length - Metric:1.8M; Cable Length - Imperial:6Ft Rohs Compliant: Yes |FTDI (Future Technology Devices International, Ltd.) TTL-232RG-VREG3V3-WE

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D