FTDI FT4232HQ-TRAY

IC Usb Hs Quad Uart/sync 64-QFN / Usb Bridge, Usb to Uart Usb 2.0 Uart Interface 64-QFN (9X9)
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT4232HQ-TRAY.

IHS

Datasheet45 pages7 years ago

HQonline

TME

CAD Models

Download FTDI FT4232HQ-TRAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.71
$ 6.43
Stock
171,030
273,763
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
Memory Size
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
1.98 V
1.98 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipUSB2517I-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipUSB2517-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipKSZ9031MNXIA
Ethernet PHY, 1000Mbps, -40 to 105°C, VQFN-64, RoHS
Texas InstrumentsSN65LVDS314RSKR
Programmable 27-bit serial-to-parallel receiver 64-VQFN -40 to 85
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsHD3SS215RTQT
TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56

Descriptions

Descriptions of FTDI FT4232HQ-TRAY provided by its distributors.

IC USB HS QUAD UART/SYNC 64-QFN / USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9)
Hi-speed USB 2.0 Slave to Quad Channel UART / Serial Converter, -40 to 85 °C
FTDI SCT
Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP
FT4232HQ-TRAY, USB CONTROLLER, 4-CHANNEL, 480MBIT/S, USB 2.0, 64-PIN QFN
USBUART UART QFN-64-EP(9x9) USB ICs ROHS
Usb 2.0 To Uart/Mpsse, 85Deg C, Qfnep-64; |FTDI (Future Technology Devices International, Ltd.) FT4232HQ-TRAY
Serial I/O Controller, 4 Channel(s), 1.5MBps, CMOS
FTDI Chip USB Controller, 64-Pin
USB Bus Controller, CMOS, QCC64
DIODE ARRAY SCHOTTKY 100V TO263

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D